
CD5CC100DO3F | |
|---|---|
DigiKey Part Number | 338-3067-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC100DO3F |
Description | CAP MICA 10PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC100DO3 | Cornell Dubilier Knowles | 15 | 338-2899-ND | 3,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86600 € | 28,66 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,27850 € | 227,85 € |
| 500 | 2,04354 € | 1.021,77 € |
| 1.000 | 1,97075 € | 1.970,75 € |
| 2.500 | 1,89386 € | 4.734,65 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

