10 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5CC100DO3

DigiKey Part Number
338-2899-ND
Manufacturer
Manufacturer Product Number
CD5CC100DO3
Description
CAP MICA 10PF 0.5PF 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
10 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
102,85100 €28,51 €
502,40360 €120,18 €
1002,26520 €226,52 €
5002,03130 €1.015,65 €
1.0001,95881 €1.958,81 €
2.5001,88224 €4.705,60 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €

Other Suppliers on DigiKey

500In Stock
Ships from WEC