Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD42FD273GO3 | |
|---|---|
DigiKey Part Number | CD42FD273GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD273GO3 |
Description | CAP MICA 0.027UF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.027 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.429" L x 0.331" W (36.30mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD273FO3 | Cornell Dubilier Knowles | 0 | CD42FD273FO3-ND | 46,94600 € | Parametric Equivalent |
| CD42FD273FO3F | Cornell Dubilier Knowles | 0 | CD42FD273FO3F-ND | 48,59800 € | Parametric Equivalent |
| CD42FD273GO3F | Cornell Dubilier Knowles | 0 | CD42FD273GO3F-ND | 44,97167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,46500 € | 260,79 € |
| Unit Price without VAT: | 43,46500 € |
|---|---|
| Unit Price with VAT: | 51,72335 € |


