Parametric Equivalent

CD42FD273FO3F | |
|---|---|
DigiKey Part Number | CD42FD273FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD273FO3F |
Description | CAP MICA 0.027UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.027 µF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.429" L x 0.331" W (36.30mm x 8.40mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,21000 € | 246,05 € |
| Unit Price without VAT: | 49,21000 € |
|---|---|
| Unit Price with VAT: | 58,55990 € |


