
CD42FD223FO3F | |
|---|---|
DigiKey Part Number | CD42FD223FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD223FO3F |
Description | CAP MICA 0.022UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.421" L x 0.311" W (36.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD223FO3 | Cornell Dubilier Knowles | 13 | CD42FD223FO3-ND | 50,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,31000 € | 52,31 € |
| 10 | 44,18000 € | 441,80 € |
| 50 | 40,92480 € | 2.046,24 € |
| 100 | 39,91600 € | 3.991,60 € |
| Unit Price without VAT: | 52,31000 € |
|---|---|
| Unit Price with VAT: | 62,24890 € |

