
CD42FD223FO3 | |
|---|---|
DigiKey Part Number | CD42FD223FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD223FO3 |
Description | CAP MICA 0.022UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.421" L x 0.311" W (36.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,64000 € | 50,64 € |
| 12 | 42,26000 € | 507,12 € |
| 54 | 39,39815 € | 2.127,50 € |
| 102 | 38,50676 € | 3.927,69 € |
| Unit Price without VAT: | 50,64000 € |
|---|---|
| Unit Price with VAT: | 60,26160 € |

