CD42FA753JO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 66,69500 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 69,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 61,66750 €
Datasheet
0.075 µF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD42FA753JO3F

DigiKey Part Number
CD42FA753JO3F-ND
Manufacturer
Manufacturer Product Number
CD42FA753JO3F
Description
CAP MICA 0.075UF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.075 µF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD42FA753JO3F Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
1.063" (27.00mm)
Capacitance
0.075 µF
Features
General Purpose
Tolerance
±5%
Size / Dimension
1.469" L x 0.441" W (37.30mm x 11.20mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.909" (23.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD42FA753GO3Cornell Dubilier Knowles0CD42FA753GO3-ND66,69500 €Parametric Equivalent
CD42FA753GO3FCornell Dubilier Knowles0CD42FA753GO3F-ND69,00000 €Parametric Equivalent
CD42FA753JO3Cornell Dubilier Knowles0CD42FA753JO3-ND61,66750 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
463,80750 €255,23 €
Manufacturers Standard Package
Unit Price without VAT:63,80750 €
Unit Price with VAT:75,93093 €