Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD42FA753GO3F | |
|---|---|
DigiKey Part Number | CD42FA753GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FA753GO3F |
Description | CAP MICA 0.075UF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.075 µF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.469" L x 0.441" W (37.30mm x 11.20mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,86750 € | 279,47 € |
| Unit Price without VAT: | 69,86750 € |
|---|---|
| Unit Price with VAT: | 83,14233 € |


