Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD103GO3 | |
|---|---|
DigiKey Part Number | CD30FD103GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD103GO3 |
Description | CAP MICA 10000PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD103FO3 | Cornell Dubilier Knowles | 0 | CD30FD103FO3-ND | 26,44680 € | Parametric Equivalent |
| CD30FD103FO3F | Cornell Dubilier Knowles | 21 | 338-3054-ND | 30,01000 € | Parametric Equivalent |
| CD30FD103GO3F | Cornell Dubilier Knowles | 219 | CD30FD103GO3F-ND | 33,61000 € | Parametric Equivalent |
| CDS30FD103GO3 | Cornell Dubilier Knowles | 0 | CDS30FD103GO3-ND | 27,79300 € | Parametric Equivalent |
| CDS30FD103GO3F | Cornell Dubilier Knowles | 0 | CDS30FD103GO3F-ND | 28,81880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,51700 € | 1.225,85 € |
| Unit Price without VAT: | 24,51700 € |
|---|---|
| Unit Price with VAT: | 29,17523 € |




