Parametric Equivalent

CDS30FD103GO3 | |
|---|---|
DigiKey Part Number | CDS30FD103GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FD103GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.728" L x 0.272" W (18.50mm x 6.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.799" (20.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS30FD103GO3F | Cornell Dubilier Knowles | 0 | CDS30FD103GO3F-ND | 28,81880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,79300 € | 1.389,65 € |
| Unit Price without VAT: | 27,79300 € |
|---|---|
| Unit Price with VAT: | 33,07367 € |

