Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD331JO3F | |
|---|---|
DigiKey Part Number | 338-3037-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD331JO3F |
Description | CAP MICA 330PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD331GO3 | Cornell Dubilier Knowles | 0 | CD19FD331GO3-ND | 2,78980 € | Parametric Equivalent |
| CD19FD331GO3F | Cornell Dubilier Knowles | 0 | CD19FD331GO3F-ND | 2,90670 € | Parametric Equivalent |
| CD19FD331JO3 | Cornell Dubilier Knowles | 14 | 338-2878-ND | 3,21000 € | Parametric Equivalent |
| CDS19FD331GO3 | Cornell Dubilier Knowles | 0 | CDS19FD331GO3-ND | 3,19120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,42300 € | 34,23 € |
| 50 | 2,90980 € | 145,49 € |
| 100 | 2,75080 € | 275,08 € |
| 500 | 2,48192 € | 1.240,96 € |
| 1.000 | 2,39862 € | 2.398,62 € |
| 2.500 | 2,31062 € | 5.776,55 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |


