Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD331GO3 | |
|---|---|
DigiKey Part Number | CD19FD331GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD331GO3 |
Description | CAP MICA 330PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD331FO3 | Cornell Dubilier Knowles | 117 | CD19FD331FO3-ND | 5,92000 € | Parametric Equivalent |
| CD19FD331FO3F | Cornell Dubilier Knowles | 0 | CD19FD331FO3F-ND | 3,67840 € | Parametric Equivalent |
| CD19FD331GO3F | Cornell Dubilier Knowles | 0 | CD19FD331GO3F-ND | 2,90670 € | Parametric Equivalent |
| CDS19FD331FO3 | Cornell Dubilier Knowles | 0 | CDS19FD331FO3-ND | 4,02180 € | Parametric Equivalent |
| CDS19FD331GO3 | Cornell Dubilier Knowles | 0 | CDS19FD331GO3-ND | 3,19120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,78980 € | 278,98 € |
| Unit Price without VAT: | 2,78980 € |
|---|---|
| Unit Price with VAT: | 3,31986 € |



