
CDS19FD331FO3 | |
|---|---|
DigiKey Part Number | CDS19FD331FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD331FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.610" L x 0.130" W (15.50mm x 3.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02180 € | 402,18 € |
| Unit Price without VAT: | 4,02180 € |
|---|---|
| Unit Price with VAT: | 4,78594 € |

