
CD19FD202JO3 | |
|---|---|
DigiKey Part Number | 338-1074-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD202JO3 |
Description | CAP MICA 2000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD202JO3F | Cornell Dubilier Knowles | 75 | 338-2642-ND | 8,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,45800 € | 64,58 € |
| 50 | 5,63340 € | 281,67 € |
| 100 | 5,37830 € | 537,83 € |
| 500 | 4,94648 € | 2.473,24 € |
| 1.000 | 4,81263 € | 4.812,63 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

