Image for CD19FD202JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD202JO3F

DigiKey Part Number
338-2642-ND
Manufacturer
Manufacturer Product Number
CD19FD202JO3F
Description
CAP MICA 2000PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2000 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.669" L x 0.240" W (17.00mm x 6.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,86000 €8,86 €
106,72600 €67,26 €
505,87360 €293,68 €
1005,60980 €560,98 €
5005,16338 €2.581,69 €
1.0005,02500 €5.025,00 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €