Parametric Equivalent

CD18FD102JO3 | |
|---|---|
DigiKey Part Number | CD18FD102JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD102JO3 |
Description | CAP MICA 1000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.220" (5.60mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.650" L x 0.220" W (16.50mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,76620 € | 338,31 € |
| Unit Price without VAT: | 6,76620 € |
|---|---|
| Unit Price with VAT: | 8,05178 € |


