
CD18FD102JO3F | |
|---|---|
DigiKey Part Number | CD18FD102JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD102JO3F |
Description | CAP MICA 1000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.220" (5.60mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.650" L x 0.220" W (16.50mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 7,94800 € | 79,48 € |
| 50 | 6,98500 € | 349,25 € |
| 100 | 6,68690 € | 668,69 € |
| 500 | 6,18206 € | 3.091,03 € |
| 1.000 | 6,02561 € | 6.025,61 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

