CD15FD511GO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 36
Unit Price: 9,36000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 74
Unit Price: 9,56000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,10390 €
Datasheet
510 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD511GO3

DigiKey Part Number
CD15FD511GO3-ND
Manufacturer
Manufacturer Product Number
CD15FD511GO3
Description
CAP MICA 510PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
510 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.469" L x 0.220" W (11.90mm x 5.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD511FO3Cornell Dubilier Knowles36338-2859-ND9,36000 €Parametric Equivalent
CD15FD511FO3FCornell Dubilier Knowles74CD15FD511FO3F-ND9,56000 €Parametric Equivalent
CD15FD511GO3FCornell Dubilier Knowles0338-2995-ND5,10390 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,94140 €494,14 €
Manufacturers Standard Package
Unit Price without VAT:4,94140 €
Unit Price with VAT:5,88027 €