
CD15FD511FO3 | |
|---|---|
DigiKey Part Number | 338-2859-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD511FO3 |
Description | CAP MICA 510PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 510 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD511FO3F | Cornell Dubilier Knowles | 74 | CD15FD511FO3F-ND | 9,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,13600 € | 71,36 € |
| 50 | 6,24880 € | 312,44 € |
| 100 | 5,97430 € | 597,43 € |
| 500 | 5,50942 € | 2.754,71 € |
| 1.000 | 5,36538 € | 5.365,38 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

