Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD431JO3 | |
|---|---|
DigiKey Part Number | 338-2858-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD431JO3 |
Description | CAP MICA 430PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD431GO3 | Cornell Dubilier Knowles | 0 | CD15FD431GO3-ND | 4,52720 € | Parametric Equivalent |
| CD15FD431GO3F | Cornell Dubilier Knowles | 179 | CD15FD431GO3F-ND | 7,42000 € | Parametric Equivalent |
| CD15FD431JO3F | Cornell Dubilier Knowles | 115 | 338-2648-ND | 6,07000 € | Parametric Equivalent |
| DM15FD431JO3RH | JustRadios - Capacitors and Resistors | 250 | 6520-DM15FD431JO3RH-ND | 5,51600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51230 € | 351,23 € |
| Unit Price without VAT: | 3,51230 € |
|---|---|
| Unit Price with VAT: | 4,17964 € |



