
CD15FD431GO3F | |
|---|---|
DigiKey Part Number | CD15FD431GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD431GO3F |
Description | CAP MICA 430PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,57000 € | 55,70 € |
| 50 | 4,83140 € | 241,57 € |
| 100 | 4,60260 € | 460,26 € |
| 500 | 4,21550 € | 2.107,75 € |
| 1.000 | 4,09553 € | 4.095,53 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

