
CD15ED750JO3F | |
|---|---|
DigiKey Part Number | 338-2963-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED750JO3F |
Description | CAP MICA 75PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 75 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,27400 € | 22,74 € |
| 50 | 1,89640 € | 94,82 € |
| 100 | 1,77970 € | 177,97 € |
| 500 | 1,58240 € | 791,20 € |
| 1.000 | 1,52128 € | 1.521,28 € |
| 2.500 | 1,45671 € | 3.641,78 € |
| 5.000 | 1,41777 € | 7.088,85 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


