
CD15ED360JO3F | |
|---|---|
DigiKey Part Number | 338-2953-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED360JO3F |
Description | CAP MICA 36PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 36 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,24100 € | 22,41 € |
| 50 | 1,86760 € | 93,38 € |
| 100 | 1,75240 € | 175,24 € |
| 500 | 1,55722 € | 778,61 € |
| 1.000 | 1,49679 € | 1.496,79 € |
| 2.500 | 1,43294 € | 3.582,35 € |
| 5.000 | 1,39443 € | 6.972,15 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


