
CD15ED750JO3 | |
|---|---|
DigiKey Part Number | 338-2835-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED750JO3 |
Description | CAP MICA 75PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 75 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED750JO3F | Cornell Dubilier Knowles | 35 | 338-2963-ND | 3,18000 € | Parametric Equivalent |
| CM05ED750GO3 | Cornell Dubilier Knowles | 0 | CM05ED750GO3-ND | 4,42640 € | Parametric Equivalent |
| DM15ED750JO3RH | JustRadios - Capacitors and Resistors | 250 | 6520-DM15ED750JO3RH-ND | 2,88200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,21300 € | 22,13 € |
| 50 | 1,84440 € | 92,22 € |
| 100 | 1,73060 € | 173,06 € |
| 500 | 1,53786 € | 768,93 € |
| 1.000 | 1,47818 € | 1.478,18 € |
| 2.500 | 1,41512 € | 3.537,80 € |
| 5.000 | 1,37710 € | 6.885,50 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

