AVS477M16F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 12
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 32.226
Unit Price: 0,62000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS477M16F24B-F

DigiKey Part Number
AVS477M16F24B-F-ND
Manufacturer
Manufacturer Product Number
AVS477M16F24B-F
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
544 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVE477M16G24T-FCornell Dubilier Knowles12338-1800-1-ND0,96000 €Similar
AVS477M16F24T-FCornell Dubilier Knowles500338-AVS477M16F24T-FCT-ND1,19000 €Parametric Equivalent
EEE-1CA471UPPanasonic Industry32.226PCE3892CT-ND0,62000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types