Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS476M16C12T-F | |
|---|---|
DigiKey Part Number | 338-3974-2-ND - Tape & Reel (TR) 338-3974-1-ND - Cut Tape (CT) 338-3974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS476M16C12T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 9.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE476M16D16T-F | Cornell Dubilier Knowles | 234 | 338-1797-1-ND | 0,42000 € | Similar |
| EDK476M016S9DAA | KEMET | 0 | EDK476M016S9DAA-ND | 0,05780 € | Direct |
| EDH476M016S9DAA | KEMET | 0 | EDH476M016S9DAA-ND | 0,05780 € | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Upgrade |
| EEE-HBC470UAR | Panasonic Industry | 1.746 | PCE4786CT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,20388 € | 101,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18721 € | 187,21 € |
| 2.000 | 0,17335 € | 346,70 € |
| 3.000 | 0,16636 € | 499,08 € |
| 5.000 | 0,15856 € | 792,80 € |
| 7.000 | 0,15398 € | 1.077,86 € |
| 10.000 | 0,14955 € | 1.495,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |








