Upgrade
Upgrade
Similar
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVS227M10E16T-F | |
|---|---|
DigiKey Part Number | AVS227M10E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS227M10E16T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M10E16T-F | Cornell Dubilier Knowles | 2.750 | 338-2167-1-ND | 1,44000 € | Upgrade |
| AFK227M16E16T-F | Cornell Dubilier Knowles | 732 | 338-2169-1-ND | 1,44000 € | Upgrade |
| AVE227M10E16T-F | Cornell Dubilier Knowles | 1.404 | 338-1789-1-ND | 0,59000 € | Similar |
| EEE-FK1A221P | Panasonic Industry | 49.437 | PCE3775CT-ND | 0,62000 € | Upgrade |
| EEE-FK1C221P | Panasonic Industry | 12.168 | PCE3787CT-ND | 0,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28331 € | 283,31 € |
| Unit Price without VAT: | 0,28331 € |
|---|---|
| Unit Price with VAT: | 0,33714 € |





