AVS108M06G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1.319
Unit Price: 1,34000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,50000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,25000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: 1,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: 1,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.537
Unit Price: 0,98000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,98000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20325 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20325 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS108M06G24T-F

DigiKey Part Number
AVS108M06G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS108M06G24T-F
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
600mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48206 €241,03 €
Manufacturers Standard Package
Unit Price without VAT:0,48206 €
Unit Price with VAT:0,57365 €