Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK108M010S9PAA | |
|---|---|
DigiKey Part Number | EDK108M010S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK108M010S9PAA |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK108M010S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 725 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH108M010S9PAA | KEMET | 0 | EDH108M010S9PAA-ND | 0,20325 € | Upgrade |
| EDT108M010S9PAA | KEMET | 13.496 | 399-20518-1-ND | 0,95000 € | Upgrade |
| EEV108M010S9PAA | KEMET | 0 | EEV108M010S9PAA-ND | 0,25960 € | Upgrade |
| EXV108M010S9PAA | KEMET | 0 | EXV108M010S9PAA-ND | 0,24591 € | Upgrade |
| 10JZV1000M10X10.5 | Rubycon | 478 | 1189-10JZV1000M10X10.5CT-ND | 1,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,20325 € | 1.422,75 € |
| Unit Price without VAT: | 0,20325 € |
|---|---|
| Unit Price with VAT: | 0,24187 € |














