
AVS105M50B12T-F | |
|---|---|
DigiKey Part Number | 338-3624-2-ND - Tape & Reel (TR) 338-3624-1-ND - Cut Tape (CT) 338-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS105M50B12T-F |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 199Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1.433 | PCE4760CT-ND | 0,33000 € | Upgrade |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | 0,30000 € | Upgrade |
| EEE-1HA010SR | Panasonic Industry | 21.018 | PCE3912CT-ND | 0,26000 € | Parametric Equivalent |
| EEE-1HA1R0AR | Panasonic Industry | 7.987 | PCE4611CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23080 € | 23,08 € |
| 500 | 0,18252 € | 91,26 € |
| 1.000 | 0,16729 € | 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15462 € | 309,24 € |
| 4.000 | 0,14408 € | 576,32 € |
| 6.000 | 0,13877 € | 832,62 € |
| 10.000 | 0,13284 € | 1.328,40 € |
| 14.000 | 0,12936 € | 1.811,04 € |
| 20.000 | 0,12600 € | 2.520,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

