AVRF477M16F24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 723
Unit Price: 1,64000 €
Datasheet

Direct


Rubycon
In Stock: 8.168
Unit Price: 0,82000 €
Datasheet

Direct


Würth Elektronik
In Stock: 2.622
Unit Price: 0,75000 €
Datasheet

Direct


Panasonic Industry
In Stock: 518
Unit Price: 0,98000 €
Datasheet

Direct


Nichicon
In Stock: 16.035
Unit Price: 0,68000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.986
Unit Price: 1,12000 €
Datasheet

Similar


Nichicon
In Stock: 9.570
Unit Price: 0,60000 €
Datasheet
Image for AVRF477M16F24T-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF477M16F24T-F

DigiKey Part Number
338-1829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVRF477M16F24T-F
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable