Direct
Upgrade
Upgrade
Upgrade

AVGA228M10L32T-F | |
|---|---|
DigiKey Part Number | AVGA228M10L32T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA228M10L32T-F |
Description | CAP ALUM 2200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |





