
EMVE100ARA222MKG5S | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA222MKG5STR-ND - Tape & Reel (TR) 565-EMVE100ARA222MKG5SCT-ND - Cut Tape (CT) 565-EMVE100ARA222MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA222MKG5S |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA222MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,52830 € | 52,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,48180 € | 96,36 € |
| 400 | 0,44315 € | 177,26 € |
| 600 | 0,42362 € | 254,17 € |
| 1.000 | 0,40185 € | 401,85 € |
| 1.400 | 0,38905 € | 544,67 € |
| 2.000 | 0,37668 € | 753,36 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

