Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

AVGA227M63H32T-F | |
|---|---|
DigiKey Part Number | AVGA227M63H32T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA227M63H32T-F |
Description | CAP ALUM 220UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.06Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M63H32T-F | Cornell Dubilier Knowles | 2.283 | 338-2175-1-ND | 2,81000 € | Upgrade |
| AFK227M63H32VT-F | Cornell Dubilier Knowles | 762 | 338-AFK227M63H32VT-FCT-ND | 4,11000 € | Upgrade |
| EDH227M063A9RAA | KEMET | 0 | EDH227M063A9RAA-ND | 0,61406 € | Direct |
| EDH227M063S9RAA | KEMET | 0 | EDH227M063S9RAA-ND | 0,72311 € | Direct |
| EMVE630ARA221MKE0S | Chemi-Con | 3 | 565-2269-1-ND | 2,24000 € | Direct |








