Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDH227M063A9RAA | |
|---|---|
DigiKey Part Number | EDH227M063A9RAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH227M063A9RAA |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M063A9RAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 587.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M63H32T-F | Cornell Dubilier Knowles | 1.926 | 338-2175-1-ND | 2,81000 € | Upgrade |
| AFK227M63H32VT-F | Cornell Dubilier Knowles | 762 | 338-AFK227M63H32VT-FCT-ND | 4,11000 € | Upgrade |
| EEE-FK1J221AQ | Panasonic Industry | 1 | PCE4853CT-ND | 1,45000 € | Upgrade |
| EMVY630ARA221MKE0S | Chemi-Con | 2.420 | 565-2504-1-ND | 2,01000 € | Upgrade |
| UCZ1J221MNJ1MS | Nichicon | 8.545 | 493-UCZ1J221MNJ1MSCT-ND | 1,98000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61406 € | 1.842,18 € |
| Unit Price without VAT: | 0,61406 € |
|---|---|
| Unit Price with VAT: | 0,73073 € |










