Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AVEK227M10F24T-F | |
|---|---|
DigiKey Part Number | 338-1842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEK227M10F24T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 178 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 222.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M10E16T-F | Cornell Dubilier Knowles | 2.750 | 338-2167-1-ND | 1,44000 € | Similar |
| AFK227M10X16T-F | Cornell Dubilier Knowles | 1.688 | 338-2168-1-ND | 1,24000 € | Similar |
| AHA227M10F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M10F24T-FCT-ND | 1,24000 € | Similar |
| UUA1A221MNL1GS | Nichicon | 1.383 | 493-6445-1-ND | 0,85000 € | Direct |
| 25TLV220M8X10.5 | Rubycon | 3.248 | 1189-2095-1-ND | 0,75000 € | Upgrade |












