Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

AHD476M35F24T | |
|---|---|
DigiKey Part Number | AHD476M35F24T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHD476M35F24T |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.6Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 134.3 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 5.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV47M8X10.5 | Rubycon | 0 | 35TLV47M8X10.5-ND | 0,24794 € | Direct |
| UUL1V470MNL1GS | Nichicon | 590 | 493-9536-1-ND | 0,93000 € | Direct |
| 50TRV47M8X10.5 | Rubycon | 8.132 | 1189-3568-1-ND | 0,88000 € | Upgrade |
| EMVL500ARA470MHA0G | Chemi-Con | 777 | 565-EMVL500ARA470MHA0GCT-ND | 0,96000 € | Upgrade |
| UUA1H470MNL1GS | Nichicon | 5.690 | 493-9462-1-ND | 0,76000 € | Upgrade |






