Direct
Parametric Equivalent

AHD335M50B12T | |
|---|---|
DigiKey Part Number | AHD335M50B12T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHD335M50B12T |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.3Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Impedance 12 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 60.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1H3R3MCL1GS | Nichicon | 1.163 | 493-9525-1-ND | 0,67000 € | Direct |
| 865230640007 | Würth Elektronik | 680 | 732-8272-1-ND | 0,19000 € | Parametric Equivalent |



