



UUL1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9525-2-ND - Tape & Reel (TR) 493-9525-1-ND - Cut Tape (CT) 493-9525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H3R3MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H3R3MCL1GB | Nichicon | 3.055 | 493-10067-1-ND | 0,77000 € | Similar |
| UZT1H3R3MCL1GB | Nichicon | 668 | 493-10181-1-ND | 0,69000 € | Similar |
| 865230640007 | Würth Elektronik | 680 | 732-8272-1-ND | 0,19000 € | Direct |
| EMVE500ARA3R3MD55G | Chemi-Con | 1.032 | 565-EMVE500ARA3R3MD55GCT-ND | 0,25000 € | Direct |
| EEE-FC1H3R3R | Panasonic Industry | 4.004 | PCE4019CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,20812 € | 208,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19055 € | 381,10 € |
| 4.000 | 0,17816 € | 712,64 € |
| 6.000 | 0,17190 € | 1.031,40 € |
| 10.000 | 0,16493 € | 1.649,30 € |
| 14.000 | 0,16084 € | 2.251,76 € |
| 20.000 | 0,15688 € | 3.137,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

