Upgrade

AHD227M10F24B | |
|---|---|
DigiKey Part Number | AHD227M10F24B-ND |
Manufacturer | |
Manufacturer Product Number | AHD227M10F24B |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 158.1 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB227M025 | CORNELL DUBILIER KNOWLES | 25.228 | 1572-ATB227M025CT-ND | 0,77000 € | Upgrade |


