
ATB227M025 | |
|---|---|
DigiKey Part Number | 1572-ATB227M025TR-ND - Tape & Reel (TR) 1572-ATB227M025CT-ND - Cut Tape (CT) 1572-ATB227M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M025 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 960mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.346" L x 0.335" W (8.80mm x 8.50mm) |
ESR (Equivalent Series Resistance) 960mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,33150 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24549 € | 245,49 € |
| 1.500 | 0,23507 € | 352,61 € |
| 2.500 | 0,22346 € | 558,65 € |
| 3.500 | 0,21663 € | 758,20 € |
| 5.000 | 0,21003 € | 1.050,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

