Upgrade
Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AHA476M35F24T-F | |
|---|---|
DigiKey Part Number | AHA476M35F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA476M35F24T-F |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.9Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 4.9Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 166.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47568 € | 237,84 € |
| Unit Price without VAT: | 0,47568 € |
|---|---|
| Unit Price with VAT: | 0,56606 € |










