
AHA476M16D16T-F | |
|---|---|
DigiKey Part Number | 338-4429-2-ND - Tape & Reel (TR) 338-4429-1-ND - Cut Tape (CT) 338-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA476M16D16T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 5.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES476M25D16T-F | Cornell Dubilier Knowles | 0 | AVES476M25D16T-F-ND | 0,16611 € | Upgrade |
| AFK476M16C12T-F | Cornell Dubilier Knowles | 0 | AFK476M16C12T-F-ND | 0,28878 € | Similar |
| AFK476M16D16T-F | Cornell Dubilier Knowles | 1.188 | 338-2197-1-ND | 0,99000 € | Similar |
| AVES476M16D16T-F | Cornell Dubilier Knowles | 0 | AVES476M16D16T-F-ND | 0,16139 € | Similar |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.737 | 1572-1240-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,26176 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24139 € | 241,39 € |
| 2.000 | 0,22446 € | 448,92 € |
| 3.000 | 0,21592 € | 647,76 € |
| 5.000 | 0,20639 € | 1.031,95 € |
| 7.000 | 0,20079 € | 1.405,53 € |
| 10.000 | 0,19539 € | 1.953,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

