AVES476M16D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,25203 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,29241 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.188
Unit Price: 1,01000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,18190 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.998
Unit Price: 0,77000 €
Datasheet

Direct


Nichicon
In Stock: 27.383
Unit Price: 0,34000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.826
Unit Price: 0,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.510
Unit Price: 0,25000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.744
Unit Price: 0,31000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.684
Unit Price: 0,23000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.363
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.570
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.615
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 34.169
Unit Price: 0,52000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.8Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES476M16D16T-F

DigiKey Part Number
AVES476M16D16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVES476M16D16T-F
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.8Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
7.8Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Ripple Current @ High Frequency
58.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16343 €1.634,30 €
Unit Price without VAT:0,16343 €
Unit Price with VAT:0,19448 €