
AHA475M2AE16T-F | |
|---|---|
DigiKey Part Number | 338-AHA475M2AE16T-FCT-ND - Cut Tape (CT) 338-AHA475M2AE16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA475M2AE16T-F |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63.5Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 63.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUB2D4R7MNL1GS | Nichicon | 257 | 493-9963-1-ND | 0,71000 € | Direct |
| UUX2D4R7MNL1GS | Nichicon | 5.979 | 493-9978-1-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,50740 € | 50,74 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

