



UUB2D4R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-9963-2-ND - Tape & Reel (TR) 493-9963-1-ND - Cut Tape (CT) 493-9963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB2D4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 200V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB2D4R7MNL1GS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2D4R7MNL1GS | Nichicon | 5.979 | 493-9978-1-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,30350 € | 30,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24268 € | 121,34 € |
| 1.000 | 0,22352 € | 223,52 € |
| 1.500 | 0,21383 € | 320,75 € |
| 2.500 | 0,20304 € | 507,60 € |
| 3.500 | 0,19670 € | 688,45 € |
| 5.000 | 0,19057 € | 952,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

