Parametric Equivalent

AFK477M80R44VT-F | |
|---|---|
DigiKey Part Number | AFK477M80R44VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK477M80R44VT-F |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.75 mA @ 120 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26528 € | 816,32 € |
| Unit Price without VAT: | 3,26528 € |
|---|---|
| Unit Price with VAT: | 3,88568 € |


