AFK476M25D16B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.712
Unit Price: 0,51000 €
Datasheet

Direct


Panasonic Industry
In Stock: 53.992
Unit Price: 0,43000 €
Datasheet

Direct


Chemi-Con
In Stock: 6.639
Unit Price: 0,68000 €
Datasheet

Direct


Nichicon
In Stock: 5.447
Unit Price: 0,51000 €
Datasheet

Direct


Nichicon
In Stock: 12.778
Unit Price: 0,42000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M25D16B-F

DigiKey Part Number
AFK476M25D16B-F-ND
Manufacturer
Manufacturer Product Number
AFK476M25D16B-F
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E470APPanasonic Industry3.712PCE4411CT-ND0,51000 €Direct
EEE-FK1E470PPanasonic Industry53.992PCE3804CT-ND0,43000 €Direct
EMZA250ARA470MF61GChemi-Con6.639565-EMZA250ARA470MF61GCT-ND0,68000 €Direct
UCL1E470MCL1GSNichicon5.447493-3935-1-ND0,51000 €Direct
UUD1E470MCL1GSNichicon12.778493-2273-1-ND0,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types