Parametric Equivalent
Direct
Direct
Similar

AFK338M25R44B-F | |
|---|---|
DigiKey Part Number | AFK338M25R44B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK338M25R44B-F |
Description | CAP ALUM 3300UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Capacitance | Impedance 33 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Surface Mount Land Size 0.748" L x 0.827" W (19.00mm x 21.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK338M25R44T-F | Cornell Dubilier Knowles | 250 | 338-AFK338M25R44T-FCT-ND | 4,73000 € | Parametric Equivalent |
| EEE-FK1E332AM | Panasonic Industry | 26 | PCE4847CT-ND | 2,61000 € | Direct |
| EEV-FK1E332M | Panasonic Industry | 7.159 | PCE3506CT-ND | 2,18000 € | Direct |
| EEV-FK1E332V | Panasonic Industry | 260 | 10-EEV-FK1E332VCT-ND | 2,85000 € | Similar |



