Parametric Equivalent
Direct
Direct
Direct
Direct
Similar

AFK337M35G24B-F | |
|---|---|
DigiKey Part Number | AFK337M35G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK337M35G24B-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 80 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.397 | 338-2189-1-ND | 1,63000 € | Parametric Equivalent |
| EEE-FK1V331AP | Panasonic Industry | 821 | PCE4429CT-ND | 1,01000 € | Direct |
| EEE-FK1V331P | Panasonic Industry | 16.374 | PCE3841CT-ND | 0,85000 € | Direct |
| EMZA350ARA331MJA0G | Chemi-Con | 255 | 565-EMZA350ARA331MJA0GCT-ND | 1,41000 € | Direct |
| UCL1V331MNL1GS | Nichicon | 19.894 | 493-3959-1-ND | 0,91000 € | Direct |





